Voltage References
Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our voltage references guide.
Voltage references ha...
Prikazuje se 1-20 od 707 proizvoda
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
1.025 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
1.65V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
1.8018 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
2V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
2.5025 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
2.7V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
1.025 V
Precision
0.1 %
-
-
-
7 ppm/°C
-
Buffer
-
1.65V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1502
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
1.2513 V
Precision
0.1 %
-
-
-
7 ppm/°C
-
Buffer
-
1.65V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1502
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
3.003 V
Precision
0.1 %
-
-
-
7 ppm/°C
-
Buffer
-
3.2V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1502
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
6-Lead SOT-23
-
-
4.5045 V
Precision
0.1 %
-
-
-
7 ppm/°C
-
Buffer
-
4.7V
20mA
-
-
-
6
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1502
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
SOT-23
-
-
-0.5/5 V
Precision
0.1 %
-
-
PCB
-
-
Buffer
-
-
-
-
-
-
6
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
No
-
-
-
-
-
Microchip
-
Voltage Reference
-
8-Lead WDFN (2 x 2 mm)
-
-
2.5025 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
3.5V
20mA
-
-
-
8
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
SOIC
-
-
-
Precision
0.1 %
-
-
Surface
50 ppm/°C
-
Buffer
-
6V
30mA
-
-
-
8
-
-40°C
-
-
125°C
6 mm
RoHS
-
4.9mm
MCP1501
1.75mm
-
-
1.65V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
SOIC-8
-
-
2.5025 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
2.7V
20mA
-
-
-
8
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
SOIC-8
-
-
2.5025 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
3.5V
20mA
-
-
-
8
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
Microchip
-
Voltage Reference
-
SOIC-8
-
-
4.1001 V
Precision
0.1 %
-
-
-
50 ppm/°C
-
Buffer
-
4.3V
20mA
-
-
-
8
-
-40°C
-
-
125°C
2.8 mm
RoHS
-
2.9mm
MCP1501
1.45mm
-
-
5.5V
-
AEC-Q100
-
-
-
-
-
...