Power Factor Correction

Power factor correction ICs (integrated circuits) are devices designed to improve the efficiency of an electronic circuit that contain other devices with lower power factor. Power factor is the measurement of the efficiency of input power. Power factor correction (PFC) is designed to improve the power quality by improving this efficiency. They feature capacitors or inductors which are used to coun...

Prikazuje se 1-20 od 171 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO, PFC Controller 200 V ac
RS PRO, PFC Controller 200 V ac
Dodaj na popis delova
RS kataloški broj:434-502brendRS PRO

RSD 34.130,20

RSD 34.130,20 Each (bez PDV-a)

Dodaj u korpu
RS Pro
PFC Controller
-
-
-
-
-
-
-
Panel
-
-
100V ac
200V ac
-20°C
147mm
147mm
RGT-12SVC
65 mm
CE-UKCA, ROHS-3
55°C
No
RS PRO, PFC Controller 260 V ac
RS PRO, PFC Controller 260 V ac
Dodaj na popis delova
RS kataloški broj:434-503brendRS PRO

RSD 20.410,39

RSD 20.410,39 Each (bez PDV-a)

Dodaj u korpu
RS Pro
PFC Controller
-
Shunt Reactor Driver
-
-
-
-
-
Rail
-
-
85V ac
260V ac
-20°C
1404mm
104mm
SRL-5T
130 mm
ROHS-3, CE-UKCA
55°C
No
RS PRO, PFC Controller 260 V ac
RS PRO, PFC Controller 260 V ac
Dodaj na popis delova
RS kataloški broj:434-514brendRS PRO

RSD 45.732,14

RSD 45.732,14 Each (bez PDV-a)

Dodaj u korpu
RS Pro
PFC Controller
-
Shunt Reactor Driver
-
-
-
-
-
Rail
-
-
85V ac
260V ac
-20°C
134.7mm
130.3mm
SRL-10T
123 mm
CE-UKCA, ROHS-3
55°C
No
RS PRO, PFC Controller 300 V ac
RS PRO, PFC Controller 300 V ac
Dodaj na popis delova
RS kataloški broj:434-512brendRS PRO

RSD 14.610,20

RSD 14.610,20 Each (bez PDV-a)

Dodaj u korpu
RS Pro
PFC Controller
-
Mono-Phase
-
-
-
-
-
Panel
-
-
100V ac
300V ac
-20°C
147mm
147mm
RGM-12S
65 mm
CE-UKCA, ROHS-3
55°C
No
Opasan proizvod
RS PRO, Power Factor Controller 550 V ac
RS kataloški broj:631-062brendRS PRO

RSD 53.325,68

RSD 53.325,68 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Power Factor Controller
-
-
-
-
-
-
-
-
-
-
90V ac
550V ac
-20°C
-
-
RS PRO
144 mm
EN61000-4-8, EN50470-1, EN61000-4-4, EN61000-3-3, EN61000-4-3, EN61000-4-6, EN60068-2-30, EN60068-2-1, EN61000-3-2, EN60255-1, EN61000-4-2, EN60068-2-2, EN61000-4-11, EN61010-1
70°C
No
Opasan proizvod
RS PRO, Power Factor Controller 550 V ac
RS kataloški broj:631-063brendRS PRO

RSD 35.961,18

RSD 35.961,18 Each (bez PDV-a)

Dodaj u korpu
RS Pro
Power Factor Controller
-
-
-
-
-
-
-
-
-
-
90V ac
550V ac
-20°C
-
-
-
144 mm
EN60068-2-1, EN61000-4-4, EN61000-3-2, EN61010-1, EN61000-4-8, EN60068-2-30, EN61000-3-3, EN61000-4-11, EN50470-1, EN61000-4-6, EN60068-2-2, EN61000-4-2, EN60255-1, EN61000-4-3
70°C
No
onsemi, Power Factor Correction IC 12-Pin, WQFN 12 V
RS kataloški broj:221-6691brendonsemiProizvođački broj:NIS6420MT2TWG

RSD 315.091,38

RSD 105,03 Each (On a Reel of 3000) (bez PDV-a)

Dodaj u korpu
onsemi
Power Factor Correction IC
-
Power Factor Controller
-
0.020239mA
-
5000mA
No
Surface
WQFN
12
3V
12V
-40°C
0.75mm
3mm
NIS6420M
2 mm
No
125°C
No
onsemi NIS5132MN2TXG, Power Factor Controller IC 1 MHz 10-Pin, DFN 25 V
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:802-1759brendonsemiProizvođački broj:NIS5132MN2TXG

RSD 1.254,10

RSD 125,41 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
onsemi
Power Factor Controller IC
-
Power Factor Controller
-
-25μA
1MHz
3.6A
No
Surface
DFN
10
-0.6V
25V
-40°C
0.95mm
3mm
NIS5132M
3 mm
No
150°C
No
onsemi, Power Factor Controller IC 130 kHz 16-Pin, SOIC 30 V
RS kataloški broj:230-9061brendonsemiProizvođački broj:NCP1680AAD1R2G

RSD 1.042.466,50

RSD 416,987 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
onsemi
Power Factor Controller IC
-
Power Factor Controller
500mA
800mA
130kHz
4mA
No
Surface
SOIC
16
9.5V
30V
-40°C
1.75mm
5mm
NCP1680A
4 mm
No
125°C
No
onsemi, Power Factor Controller IC 65 kHz 9-Pin, SOIC 35 V
RS kataloški broj:214-8826brendonsemiProizvođački broj:NCP1618ADR2G

RSD 282.171,38

RSD 112,868 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
onsemi
Power Factor Controller IC
1mA
Power Factor Controller
500mA
800mA
65kHz
1mA
Yes
Surface
SOIC
9
9.5V
35V
-40°C
1.75mm
5mm
NCP1618A
4 mm
No
125°C
No
onsemi, Power Factor Correction IC 130 kHz 9-Pin, SOIC 35 V
RS kataloški broj:221-6627brendonsemiProizvođački broj:NCP1655ADR2G

RSD 458.528,50

RSD 183,412 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
onsemi
Power Factor Correction IC
-
Power Factor Controller
500mA
800mA
130kHz
4mA
Yes
Surface
SOIC
9
9.5V
35V
-40°C
1.75mm
5mm
NCP1655A
4 mm
No
125°C
No
STMicroelectronics, Digital Controller IC 50 kHz 20-Pin, SoC 19 V
RS kataloški broj:218-4856brendSTMicroelectronicsProizvođački broj:STNRG012TR

RSD 732.077,98

RSD 732,078 Each (On a Reel of 1000) (bez PDV-a)

Dodaj u korpu
STMicroelectronics
Digital Controller IC
2mA
Digital
-1.1mA
1.3mA
50kHz
2mA
Yes
Surface
SoC
20
10V
19V
-40°C
1.27mm
13mm
-
7.6 mm
No
150°C
No
STMicroelectronics, Power Factor Controller IC 70 kHz 16-Pin, SO 22.5 V
RS kataloški broj:188-8276brendSTMicroelectronicsProizvođački broj:L6563HTR

RSD 505.557,06

RSD 202,223 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
STMicroelectronics
Power Factor Controller IC
150μA
Power Factor Controller
4mA
4.5mA
70kHz
6mA
Yes
Surface
SO
16
10.3V
22.5V
-40°C
1.5mm
10mm
-
4 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12 V
RS kataloški broj:222-6922brendPower IntegrationsProizvođački broj:PFS7724H

RSD 11.663,09

RSD 388,77 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
Plastic eSIP
16
5V
12V
-40°C
1.96mm
16mm
-
9.25 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12 V
RS kataloški broj:222-6926brendPower IntegrationsProizvođački broj:PFS7725H

RSD 13.873,43

RSD 462,448 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
Plastic eSIP
16
5V
12V
-40°C
1.96mm
16mm
-
9.25 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12 V
RS kataloški broj:222-6930brendPower IntegrationsProizvođački broj:PFS7726H

RSD 12.838,80

RSD 427,96 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
Plastic eSIP
16
5V
12V
-40°C
1.96mm
16mm
-
9.25 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12 V
RS kataloški broj:222-6932brendPower IntegrationsProizvođački broj:PFS7727H

RSD 13.873,43

RSD 462,448 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
Plastic eSIP
16
10V
12V
-40°C
1.96mm
16mm
-
9.25 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12 V
RS kataloški broj:222-6934brendPower IntegrationsProizvođački broj:PFS7728H

RSD 14.578,86

RSD 485,962 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
Plastic eSIP
16
10V
12V
-40°C
1.96mm
16mm
-
9.25 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, eSIP 12 V
RS kataloški broj:222-6920brendPower IntegrationsProizvođački broj:PFS7723L

RSD 12.227,42

RSD 407,581 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
eSIP
16
5V
12V
-40°C
1.96mm
16mm
-
9.25 mm
No
150°C
No
Power Integrations, PFC Controller 60 kHz 16-Pin, eSIP 12 V
RS kataloški broj:222-6918brendPower IntegrationsProizvođački broj:PFS7723H

RSD 12.227,42

RSD 407,581 Each (In a Tube of 30) (bez PDV-a)

Dodaj u korpu
Power Integrations
PFC Controller
-
Power Factor Controller
-
-
60kHz
23A
No
Surface
eSIP
16
5V
12V
-40°C
1.96mm
16mm
PFS7723H
9.25 mm
No
150°C
No

...