Gate Drivers
Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).
It is important to consider the number of driver outputs for your...
Prikazuje se 1-20 od 1948 proizvoda
STMicroelectronics
Gate Driver Module
-
-
68mA
-
8
-
-
SO-8W
-
30ns
-
-
Gate Driver
-
30ns
-
-
-
1
-
26V
-
-
-40°C
125°C
-
6mm
7.5 mm
2.6mm
-
STGAP
-
Surface Mount
AEC-Q100
STMicroelectronics
Gate Driver Module
-
-
68mA
-
8
-
-
SO-8W
-
30ns
-
-
Gate Driver
-
30ns
-
-
-
1
-
26V
-
-
-40°C
125°C
-
6mm
7.5 mm
2.6mm
-
STGAP
-
Surface Mount
AEC-Q100
STMicroelectronics
Gate Driver Module
-
-
4A
-
8
-
-
SO-8
-
30ns
-
-
Gate Driver
-
30ns
-
-
-
1
-
26V
-
-
-40°C
125°C
-
5mm
4 mm
1.75mm
-
STGAP
-
Surface Mount
AEC-Q100
STMicroelectronics
Gate Driver IC
-
-
10mA
-
16
-
-
PowerSSO
-
-
-
-
High Side
-
-
-
-
4V
-
-
28V
-
-
-40°C
150°C
-
4.9mm
3.9 mm
1.7mm
-
Vnq
-
Surface Mount
-
STMicroelectronics
Gate Driver IC
-
-
10mA
-
16
-
-
PowerSSO
-
-
-
-
High Side
-
-
-
-
4V
-
-
28V
-
-
-40°C
150°C
-
4.9mm
3.9 mm
1.7mm
-
Vnq
-
Surface Mount
-
Infineon
Gate Driver Module
-
-
6.5A
-
8
-
-
PG-LDSO-8
-
40ns
-
2
IGBT
-
20ns
-
-
11V
1
-
12V
-
-
-40°C
150°C
-
-
-
-
IEC 60747-17, UL 1577
EiceDRIVERTM 1ED314xMU12F & 1ED314xMC12H (1ED-X3 Compact)
-
-
No
Infineon
Gate Driver Module
-
-
6.5A
-
8
-
-
PG-LDSO-8
-
40ns
-
-
IGBT
-
20ns
-
-
12.5V
1
-
13.6V
-
-
-40°C
150°C
-
-
-
-
IEC 60747-17, UL 1577
EiceDRIVERTM 1ED314xMU12F & 1ED314xMC12H (1ED-X3 Compact)
-
-
No
Infineon
Gate Driver Module
-
-
6.5A
-
8
-
-
PG-LDSO-8
-
40ns
-
1
IGBT
-
20ns
-
-
11V
1
-
13.6V
-
-
-40°C
150°C
-
-
-
-
JEDEC47/20/22, IEC 60747-17, UL 1577
EiceDRIVER 1ED314xMU12F & 1ED314xMC12H (1ED-X3 Compact)
-
-
No
Infineon
Gate Driver Module
-
-
20A
-
36
-
-
G-DSO-36
-
45ns
-
-
Isolated Gate Driver
-
-
-
-
4.55V
1
-
5.5V
-
-
-40°C
150°C
-
-
-
-
DIN EN IEC 60747-17 (VDE 0884-17):2021-10, ISO 26262, RoHS, UL 1577
EiceDRIVER
-
-
AEC-Q100
Infineon
Gate Driver Module
-
-
20A
-
36
-
-
G-DSO-36
-
45ns
-
2
Isolated Gate Driver
-
-
-
-
4.55V
1
-
5.5V
-
-
-40°C
150°C
-
6.4mm
10.3 mm
2.65mm
VDE 0884-11, UL 1577
EiceDRIVERTM 1ED32xxMC12H
-
-
AEC-Q100
Infineon
Gate Driver Module
-
-
1A
-
8
-
-
PG-DSO-8-92
-
-
-
-
High Side
-
-
-
-
8V
1
-
125V
-
-
-40°C
125°C
-
4.9mm
6 mm
1.75mm
JEDEC
EiceDRIVER
-
-
No
Infineon
Gate Driver Module
-
-
350mA
-
8
-
-
SOIC
-
80ns
-
-
-
-
-
-
-
20V
2
-
20V
-
-
-40°C
125°C
-
5mm
4 mm
1.75mm
RoHS
IR2302
-
Surface
No
Infineon
Gate Driver IC
-
-
1A
-
8
-
-
DSO-8
-
70ns
-
2
Isolated Gate Driver
-
70ns
-
-
10V
1
-
20V
-
-
-40°C
125°C
-
4.9mm
3.9 mm
1.75mm
RoHS
2ED2388S06F
-
Surface
No
Infineon
Gate Driver Module
-
-
6A
-
14
-
-
PG-DSO-14-71
-
20ns
-
2
High Side
-
20ns
-
-
0.3V
2
-
17V
-
-
-40°C
150°C
-
10.3mm
10.3 mm
2.65mm
IEC 60747-17, UL 1577
2ED314xMC12L (2ED-X3 Compact)
-
-
No
Infineon
Gate Driver Module
-
-
6A
-
14
-
-
PG-DSO-14-71
-
20ns
-
2
High Side
-
20ns
-
-
0.3V
2
-
17V
-
-
-40°C
150°C
-
10.3mm
10.3 mm
2.43mm
IEC 60747-17, UL 1577
EiceDRIVER 2ED314xMC12L
-
-
No
Infineon
Gate Driver Module
-
-
6A
-
14
-
-
PG-DSO-14-71
-
20ns
-
2
High Side
-
20ns
-
-
0.3V
2
-
17V
-
-
-40°C
150°C
-
10.3mm
10.3 mm
2.43mm
UL 1577, IEC 60747-17
EiceDRIVER 2ED314xMC12L
-
-
No
Infineon
Gate Driver Module
-
-
6A
-
14
-
-
PG-DSO-14-71
-
20ns
-
2
High Side
-
20ns
-
-
0.3V
2
-
17V
-
-
-40°C
150°C
-
10.3mm
10.3 mm
2.65mm
IEC 60747-17, UL 1577
EiceDRIVER 2ED314xMC12L (2ED-X3 Compact)
-
-
No
Infineon
Gate Driver Module
-
-
6A
-
14
-
-
PG-DSO-14-71
-
20ns
-
2
High Side
-
20ns
-
-
0.3V
2
-
17V
-
-
-40°C
150°C
-
10.3mm
10.3 mm
2.65mm
IEC 60747-17, UL 1577
2ED314xMC12L (2ED-X3 Compact)
-
-
No
Infineon
Gate Driver Module
-
-
6A
-
14
-
-
PG-DSO-14-71
-
20ns
-
2
High Side
-
20ns
-
-
0.3V
2
-
17V
-
-
-40°C
150°C
-
10.3mm
10.3 mm
2.65mm
IEC 60747-17, UL 1577
EiceDRIVER 2ED314xMC12L (2ED-X3 Compact)
-
-
No
...