Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

Prikazuje se 1-20 od 264 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 962,52

RSD 962,52 Each (bez PDV-a)

Dodaj u korpu
Renesas Electronics
Logic Level Translator
-
-
-
Surface
SOIC
1
LVCMOS/LVTTL
8
-
-
2.5V
-
3.3V
Differential to LVCMOS/LVTTL
-40°C
85°C
1.75mm
6.2mm
830S21I
RoHS
5 mm
No
Renesas Electronics 830S21AMILF, Logic Level Translator 1 Differential to LVCMOS/LVTTL, 8-Pin SOIC
RS kataloški broj:263-7973brendRenesas ElectronicsProizvođački broj:830S21AMILF

RSD 70.707,44

RSD 728,942 Each (In a Tube of 97) (bez PDV-a)

Dodaj u korpu
Renesas Electronics
Logic Level Translator
-
-
-
Surface
SOIC
1
LVCMOS/LVTTL
8
-
-
2.5V
-
3.3V
Differential to LVCMOS/LVTTL
-40°C
85°C
1.75mm
6.2mm
830S21I
RoHS
5 mm
No

RSD 569,04

RSD 569,04 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
Voltage Level Shifter
Bi-Directional
Translator
6.5ns
Surface
QFN
8
3 State
20
Voltage Level Translator
0.02mA
1.2V
-0.02mA
5.5V
Voltage Level
-40°C
85°C
0.8mm
4.5mm
TXB0108
No
3.5 mm
No
onsemi NLSV2T244DR2G, Logic Level Translator Level Translator 5 Level, 8-Pin SOIC
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:805-6755brendonsemiProizvođački broj:NLSV2T244DR2G

RSD 3.088,21

RSD 308,821 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
onsemi
Logic Level Translator
Uni-Directional
-
3.3ns
Surface
SOIC
5
3 State
8
Level Translator
24mA
0.9V
-24mA
4.5V
Level
-40°C
85°C
1.5mm
5mm
NLSV2T244
No
4 mm
No
Texas Instruments, Voltage Level Translator Voltage Level Shifter 1 Level Translator, 6-Pin SOT-23
RS kataloški broj:226-4894brendTexas InstrumentsProizvođački broj:SN74AVC1T45DBVR

RSD 296.279,95

RSD 98,76 Each (On a Reel of 3000) (bez PDV-a)

Dodaj u korpu
Texas Instruments
Voltage Level Translator
Bi-Directional
AVC
3.8ns
Surface
SOT-23
1
3 State
6
Voltage Level Shifter
12mA
1.2V
-12mA
3.6V
Level Translator
-40°C
85°C
1.45mm
3.05mm
SN74AVC1T45
No
1.75 mm
No
Maxim Integrated, Logic Level Translator Voltage Level Translator 2 Logic Level, 6-Pin SCT0
RS kataloški broj:190-4898brendMaxim IntegratedProizvođački broj:MAX3371EXT+T

RSD 960.166,51

RSD 384,067 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
Maxim Integrated
Logic Level Translator
Bi-Directional
BiCMOS
400ns
Surface
SCT0
2
Open Drain, 3 State
6
Voltage Level Translator
1mA
2.5V
20μA
5.5V
Logic Level
-40°C
85°C
1mm
2.15mm
MAX3371
No
1.35 mm
No
onsemi, Logic Level Translator Level Shifter 4 CMOS, TTL to CMOS, 16-Pin TSSOP
RS kataloški broj:186-8847brendonsemiProizvođački broj:MC14504BDTR2G

RSD 129.328,55

RSD 51,732 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
onsemi
Logic Level Translator
Uni-Directional
CMOS
340ns
Surface
TSSOP
4
TTL
16
Level Shifter
-10mA
3V
10mA
18V
CMOS, TTL to CMOS
-55°C
125°C
1.05mm
5.1mm
MC14504
No
4.5 mm
AEC-Q100
Maxim Integrated, Voltage Level Translator Logic Level Translator 6 Bi-Directional, 14-Pin TDFN
RS kataloški broj:190-4891brendMaxim IntegratedProizvođački broj:MAX14611ETD+T

RSD 1.109.090,30

RSD 443,636 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
Maxim Integrated
Voltage Level Translator
Bi-Directional
BiCMOS
40ns
Surface
TDFN
6
Open Drain, 3 State
14
Logic Level Translator
-
1.65V
50mA
5.5V
Bi-Directional
-40°C
85°C
0.75mm
3.1mm
MAX14611
No
3.1 mm
No
onsemi, Voltage Level Shifter Buffer 2 CMOS, 20-Pin TSSOP
RS kataloški broj:186-7243brendonsemiProizvođački broj:74LCX244MTC

RSD 4.577,45

RSD 62,705 Each (In a Tube of 73) (bez PDV-a)

Dodaj u korpu
onsemi
Voltage Level Shifter
Bi-Directional
LCX
9ns
Surface
TSSOP
2
3 State
20
Buffer
24mA
2V
-24mA
3.6V
CMOS
-40°C
85°C
1.05mm
6.6mm
74LCX244
No
4.5 mm
No
NXP PCA9306GM,125, I2C Translator Voltage Level Translator 2 Voltage Level, 8-Pin XQFN
RS kataloški broj:510-740brendNXPProizvođački broj:PCA9306GM,125

RSD 987,60

RSD 98,76 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
NXP
I2C Translator
Bi-Directional
Translator
0.75ns
Surface
XQFN
2
I2C Bus and SMBus
8
Voltage Level Translator
-
0V
-
5V
Voltage Level
-40°C
85°C
1.1mm
3mm
PCA9306
No
3 mm
No
Maxim Integrated, Logic Level Translator Buffer 2 Buffer, 20-Pin TQFN
RS kataloški broj:190-4892brendMaxim IntegratedProizvođački broj:MAX14970ETP+

RSD 90.647,56

RSD 1.208,634 Each (In a Tube of 75) (bez PDV-a)

Dodaj u korpu
Maxim Integrated
Logic Level Translator
Bi-Directional
BiCMOS
240ps
Surface
TQFN
2
BiCMOS
20
Buffer
-30mA
-0.3V
30mA
4V
Buffer
-40°C
85°C
0.75mm
4.1mm
MAX14970
No
4.1 mm
No
Maxim Integrated, Voltage Level Translator Voltage Level Translator 4 Bi-Directional, 14-Pin TSSOP
RS kataloški broj:190-4901brendMaxim IntegratedProizvođački broj:MAX3393EEUD+

RSD 61.550,99

RSD 641,156 Each (In a Tube of 96) (bez PDV-a)

Dodaj u korpu
Maxim Integrated
Voltage Level Translator
Uni-Directional
BiCMOS
20ns
Surface
TSSOP
4
Open Drain, 3 State
14
Voltage Level Translator
1μA
1.65V
0.02μA
5.5V
Bi-Directional
-40°C
85°C
0.95mm
5.1mm
MAX3393E
No
4.5 mm
No
onsemi, Voltage Level Shifter Buffer 1 Low Voltage, 14-Pin TSSOP
RS kataloški broj:186-7249brendonsemiProizvođački broj:74LVX125MTCX

RSD 78.380,94

RSD 31,352 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
onsemi
Voltage Level Shifter
Bi-Directional
LVX
9ns
Surface
TSSOP
1
3 State
14
Buffer
4mA
2V
-4mA
3.6V
Low Voltage
-40°C
85°C
1.05mm
5.1mm
74LVX125
No
4.5 mm
No
onsemi, Voltage Level Shifter Buffer 1 Buffer, 14-Pin SOIC
RS kataloški broj:186-7319brendonsemiProizvođački broj:MM74HC125M

RSD 3.879,85

RSD 70,543 Each (In a Tube of 55) (bez PDV-a)

Dodaj u korpu
onsemi
Voltage Level Shifter
Uni-Directional
HC
18ns
Surface
SOIC
1
3 State
14
Buffer
7.8mA
2V
7.8mA
6V
Buffer
-40°C
85°C
1.5mm
8.75mm
MM74HC125
No
4 mm
No
Texas Instruments, Voltage Level Shifter Voltage Level Translator 2 Voltage Level, 14-Pin SOIC
RS kataloški broj:923-6790brendTexas InstrumentsProizvođački broj:TXB0104D

RSD 13.324,76

RSD 266,495 Each (In a Tube of 50) (bez PDV-a)

Dodaj u korpu
Texas Instruments
Voltage Level Shifter
Bi-Directional
Translator
4ns
Surface
SOIC
2
3 State
14
Voltage Level Translator
0.02mA
1.2V
-0.02mA
5.5V
Voltage Level
-40°C
85°C
1.58mm
8.65mm
TXB0104
No
3.91 mm
No
onsemi, Voltage Level Shifter Buffer 1 Buffer, 14-Pin TSSOP
RS kataloški broj:186-7289brendonsemiProizvođački broj:MC74HC125ADTR2G

RSD 70.542,84

RSD 28,217 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
onsemi
Voltage Level Shifter
Uni-Directional
HC
135ns
Surface
TSSOP
1
3 State
14
Buffer
7.8mA
2V
7.8mA
6V
Buffer
-55°C
125°C
1.05mm
5.1mm
MC74HC125
No
4.5 mm
AEC-Q100

RSD 485,96

RSD 48,596 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
onsemi
Voltage Level Shifter
Bi-Directional
FXMA
7ns
Surface
UMLP
1
3 State
8
Voltage Level Translator
50mA
1.65V
-50mA
5.5V
Voltage
-40°C
85°C
0.525mm
1.4mm
FXMAR2102
No
1.2 mm
No

RSD 180,28

RSD 36,055 Each (In a Pack of 5) (bez PDV-a)

Dodaj u korpu
onsemi
Voltage Level Translator
Bi-Directional
FXL
22ns
Surface
MicroPak
1
Voltage
10
Bus Transceiver
24mA
1.1V
-24mA
3.6V
Voltage
-40°C
85°C
0.5mm
2.1mm
FXL2TD245
No
1.6 mm
No

RSD 1.410,85

RSD 282,172 Each (In a Pack of 5) (bez PDV-a)

Dodaj u korpu
Texas Instruments
I2C Translator
Bi-Directional
I2C
1.5ns
Surface
SSOP
2
3 State
8
Voltage Level Translator
-
0V
128mA
5V
Voltage Level
-40°C
85°C
1.3mm
4.25mm
PCA9306
No
3.15 mm
No

RSD 752,46

RSD 37,622 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u korpu
Nexperia
Logic Level Translator
Bi-Directional
AVC
9.2ns
Surface
SC-88
6
3 State
6
Voltage Level Translator
-
0.8V
50mA
3.6V
Voltage Level Translator/Transceiver
-40°C
125°C
1mm
2.2mm
74AVC1T45
No
1.35 mm
No

...