CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers...

Prikazuje se 1-20 od 350 proizvoda

Filter

Poredaj

Filter

Poredaj

Infineon TLE9350BSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS kataloški broj:349-032brendInfineonProizvođački broj:TLE9350BSJXTMA1

RSD 1.865,47

RSD 186,547 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
Infineon
-
CAN Transceiver
5Mbps
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
6V
-
-
-0.3V
-
Yes
-
-
-
-
-
-
E57G General purpose
-
SAE J2284-4/-5, ISO 11898-2:2016
-
-
-
-
Infineon TLE9350BVSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS kataloški broj:349-034brendInfineonProizvođački broj:TLE9350BVSJXTMA1

RSD 1.896,82

RSD 189,682 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
Infineon
-
CAN Transceiver
5Mbps
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
6V
-
-
-0.3V
-
Yes
-
-
-
-
-
-
E57G General purpose
-
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
-
Infineon TLE9350BXSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS kataloški broj:349-035brendInfineonProizvođački broj:TLE9350BXSJXTMA1

RSD 1.865,47

RSD 186,547 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
Infineon
-
CAN Transceiver
5Mbps
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
6V
-
-
-0.3V
-
Yes
-
-
-
-
-
-
-
-
CSA-C22.2 No. 14, UL, IEC/EN 60947-5-2
-
-
-
-
Infineon TLE9351BSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS kataloški broj:349-036brendInfineonProizvođački broj:TLE9351BSJXTMA1

RSD 1.943,84

RSD 194,384 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
Infineon
-
CAN Transceiver
5Mbps
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
6V
-
-
-0.3V
-
Yes
-
-
-
-
-
-
-
-
UL, CSA-C22.2 No. 14, IEC/EN 60947-5-2
-
-
-
-
Infineon TLE9351BVSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS kataloški broj:349-038brendInfineonProizvođački broj:TLE9351BVSJXTMA1

RSD 1.959,53

RSD 195,953 Each (In a Pack of 10) (bez PDV-a)

Dodaj u korpu
Infineon
-
CAN Transceiver
5Mbps
1
High Speed Can FD Transceiver
-
-
Yes
-
5mA
Surface
PG-DSO-8
-
CAN FD
8
3V
-
-
5.5V
-
Yes
-40°C
-
150°C
1.47mm
4.93mm
3.94 mm
TLE9351
-
ISO 11898-2:2016, SAE J2284-4/-5
-
-
AEC-Q100
-
Microchip ATA6500T-4CWVAO, CAN Transceiver 8 Mbps, 8-Pin VDFN
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:302-469brendMicrochipProizvođački broj:ATA6500T-4CWVAO

RSD 823,00

RSD 164,60 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Transceiver
8Mbps
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
VDFN
-
ISO 11898-2
8
1.8V
-
-
40V
-
Yes
-40°C
-
150°C
3mm
-
2 mm
ATA650X
-
ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2)
-
-
-
-
Microchip ATA6502T-4BWVAO, CAN Transceiver 8 Mbps, 10-Pin VDFN
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:302-470brendMicrochipProizvođački broj:ATA6502T-4BWVAO

RSD 862,19

RSD 172,438 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Transceiver
8Mbps
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
VDFN
-
ISO 11898-2
10
1.8V
-
-
40V
-
Yes
-40°C
-
150°C
3mm
-
3 mm
ATA650X
-
IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B)
-
-
-
-
Microchip ATA6504T-QBBVAO, CAN Transceiver 8 Mbps, 14-Pin VDFN
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:302-471brendMicrochipProizvođački broj:ATA6504T-QBBVAO

RSD 885,71

RSD 177,14 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Transceiver
8Mbps
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
VDFN
-
ISO 11898-2
14
1.8V
-
-
40V
-
Yes
-40°C
-
150°C
4.5mm
-
3 mm
ATA650X
-
AEC Q100, ISO 26262:2018 ASIL B, IEC 61508:2010 SIL 2
-
-
-
-
Microchip ATA6505T-QBBVAO, CAN Transceiver 8 Mbps, 14-Pin VDFN
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:302-473brendMicrochipProizvođački broj:ATA6505T-QBBVAO

RSD 885,71

RSD 177,14 Each (Supplied as a Tape) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Transceiver
8Mbps
1
Can FD Transceiver with Voltage Regulator
-
-
Sleep, Standby
-
75mA
-
VDFN
-
ISO 11898-2
14
1.8V
-
-
40V
-
Yes
-40°C
-
150°C
4.5mm
-
3 mm
ATA650X
-
ISO 26262:2018 (ASIL B), AEC Q100, ISO 11898-2:2024, IEC 61508:2010 (SIL 2), SAE J2284-1 to SAE J2284-5
-
-
-
-
Microchip ATA6561-GBQW-N, CAN Transceiver 5 Mbps, 8-Pin SOIC
RS kataloški broj:333-121brendMicrochipProizvođački broj:ATA6561-GBQW-N

RSD 790.079,88

RSD 131,68 Each (On a Reel of 6000) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Transceiver
5Mbps
1
-
-
-
Standby, High Speed, Slope Control
-
70mA
-
SOIC
-
ISO 11898-5, SAE J2284, ISO 11898, ISO 11898-2
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
No
-
Microchip MCP2510T-I/SO, CAN Caps 1 Mbps, 18-Pin SOIC
RS kataloški broj:598-419brendMicrochipProizvođački broj:MCP2510T-I/SO

RSD 967.377,56

RSD 879,434 Each (On a Reel of 1100) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
1Mbps
1
-
-
-
-
-
5mA
-
SOIC
-
SPI
18
3V
-
-
5.5V
-
Yes
-40°C
-
85°C
11.55mm
10.3mm
0.33 mm
MCP2510
-
RoHS
-
-
No
-
Microchip MCP2515-E/P, CAN Caps 1 Mbps, 18-Pin PDIP
RS kataloški broj:599-058brendMicrochipProizvođački broj:MCP2515-E/P

RSD 82.495,94

RSD 659,968 Each (In a Box of 125) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
1Mbps
1
-
-
-
-
-
10mA
-
PDIP
-
SPI
18
2.7V
-
-
5.5V
-
Yes
-40°C
-
125°C
210mm
0.900mm
250 mm
MCP2515
-
RoHS
-
-
No
-
Microchip MCP2515T-E/SO, CAN Transceiver 1 Mbps, 18-Pin SOIC
RS kataloški broj:332-949brendMicrochipProizvođački broj:MCP2515T-E/SO

RSD 703.547,32

RSD 639,588 Each (On a Reel of 1100) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Transceiver
1Mbps
-
-
-
-
-
-
5mA
-
SOIC
-
CAN
18
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
No
-
Microchip MCP2515T-E/ST, CAN Caps 1 Mbps, 20-Pin TSSOP
RS kataloški broj:598-944brendMicrochipProizvođački broj:MCP2515T-E/ST

RSD 1.371.666,46

RSD 548,666 Each (On a Reel of 2500) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
1Mbps
1
-
-
-
-
-
10mA
-
TSSOP
-
SPI
20
2.7V
-
-
5.5V
-
Yes
-40°C
-
125°C
1.2mm
0.900mm
6.4 mm
MCP2515
-
RoHS
-
-
No
-
Microchip MCP2517FDT-H/JHA, CAN Caps 8 Mbps, 14-Pin VDFN
RS kataloški broj:598-438brendMicrochipProizvođački broj:MCP2517FDT-H/JHA

RSD 2.610.085,30

RSD 522,017 Each (On a Reel of 5000) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
8Mbps
1
-
-
-
-
-
20mA
-
VDFN
-
SPI
14
2.7V
-
-
5.5V
-
Yes
-40°C
-
150°C
0.9mm
4.5mm
3 mm
MCP2517FD
-
ASIL B, ISO 26262
-
-
No
-
Microchip MCP2517FDT-H/SL, CAN Caps 8 Mbps, 14-Pin SOIC
RS kataloški broj:599-100brendMicrochipProizvođački broj:MCP2517FDT-H/SL

RSD 1.324.637,88

RSD 509,476 Each (On a Reel of 2600) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
8Mbps
1
-
-
-
-
-
20mA
-
SOIC
-
SPI
14
2.7V
-
-
5.5V
-
Yes
-40°C
-
150°C
0.9mm
4.5mm
3 mm
MCP2517FD
-
ASIL B, ISO 26262
-
-
No
-
Microchip MCP251863T-E/9PX, CAN Caps 5 Mbps, 28-Pin VQFN
RS kataloški broj:598-228brendMicrochipProizvođački broj:MCP251863T-E/9PX

RSD 1.288.112,36

RSD 390,337 Each (On a Reel of 3300) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
5Mbps
1
-
-
-
-
-
20mA
-
VQFN
-
SPI
28
2.7V
-
-
5.5V
-
Yes
-40°C
-
150°C
0.9mm
5mm
5 mm
MCP251863
-
RoHS
-
-
No
-
Microchip MCP251863T-H/SS, CAN Caps 5 Mbps, 28-Pin SSOP
RS kataloški broj:598-328brendMicrochipProizvođački broj:MCP251863T-H/SS

RSD 882.255,86

RSD 420,122 Each (On a Reel of 2100) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
5Mbps
1
-
-
-
-
-
20mA
-
SSOP
-
SPI
28
2.7V
-
-
5.5V
-
Yes
-40°C
-
150°C
0.9mm
5mm
5 mm
MCP251863T
-
ISO 11898-2, RoHS
-
-
AEC-Q100
-
Microchip MCP2518FDT-E/QBB, CAN Controller 8 Mbps, 4-Pin VDFN
RS kataloški broj:333-130brendMicrochipProizvođački broj:MCP2518FDT-E/QBB

RSD 3.988.022,23

RSD 664,67 Each (On a Reel of 6000) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Controller
8Mbps
1
-
-
-
Sleep
-
5mA
-
VDFN
-
M12
4
4.5V
-
-
5.5V
-
Yes
-40°C
-
125°C
-
1m
-
-
-
UL 1581, IEC 61076-2-101, IEC 60332-2-2
-
-
No
-
Microchip MCP2518FDT-H/QBB, CAN Caps 8 Mbps, 14-Pin VDFN
RS kataloški broj:598-930brendMicrochipProizvođački broj:MCP2518FDT-H/QBB

RSD 2.182.125,37

RSD 363,688 Each (On a Reel of 6000) (bez PDV-a)

Dodaj u korpu
Microchip
-
CAN Caps
8Mbps
1
-
-
-
-
-
20mA
-
VDFN
-
SPI
14
2.7V
-
-
5.5V
-
Yes
-40°C
-
150°C
0.9mm
4.5mm
3 mm
MCP2518FDT
-
ASIL B, ISO 26262
-
-
No
-

...