MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switc...
Prikazuje se 1-20 od 12174 proizvoda
DiodesZetex
-
P-Channel
-
MOSFET
-
-3A
-
-20V
-
SOT-23
DMG2301L
-
Surface Mount
-
3
-
-
150mΩ
-
Enhancement
-
-
-
5.5nC
8 V
-
-1.2V
1.5W
-50°C
-
150°C
-
1.15mm
3mm
2.55 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-3A
-
-20V
-
SOT-23
DMG2301L
-
Surface Mount
-
3
-
-
150mΩ
-
Enhancement
-
-
-
5.5nC
8 V
-
-1.2V
1.5W
-50°C
-
150°C
-
1.15mm
3mm
2.55 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
2.8A
-
20V
-
SOT-23
DMG2302UKQ
-
Surface Mount
-
3
-
-
120mΩ
-
Enhancement
-
-
-
2.8nC
12 V
-
1.2V
1.1W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
2.8A
-
20V
-
SOT-23
DMG2302UKQ
-
Surface Mount
-
3
-
-
120mΩ
-
Enhancement
-
-
-
2.8nC
12 V
-
1.2V
1.1W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
3.6A
-
30V
-
SOT-23
DMG3406L
-
Surface Mount
-
3
-
-
70mΩ
-
Enhancement
-
-
-
11.2nC
20 V
-
1V
1.4W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
3.6A
-
30V
-
SOT-23
DMG3406L
-
Surface Mount
-
3
-
-
70mΩ
-
Enhancement
-
-
-
11.2nC
20 V
-
1V
1.4W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
6.2A
-
30V
-
SOT-23
DMN3023L
-
Surface Mount
-
3
-
-
68mΩ
-
Enhancement
-
-
-
18.4nC
20 V
-
1.2V
1.3W
-50°C
-
150°C
-
1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
6.2A
-
30V
-
SOT-23
DMN3023L
-
Surface Mount
-
3
-
-
68mΩ
-
Enhancement
-
-
-
18.4nC
20 V
-
1.2V
1.3W
-50°C
-
150°C
-
1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
5.8A
-
30V
-
SOT-23
DMN3042L
-
Surface Mount
-
3
-
-
48mΩ
-
Enhancement
-
-
-
20nC
12 V
-
1.2V
1.4W
-50°C
-
150°C
-
1.15mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
5.8A
-
30V
-
SOT-23
DMN3042L
-
Surface Mount
-
3
-
-
48mΩ
-
Enhancement
-
-
-
20nC
12 V
-
1.2V
1.4W
-50°C
-
150°C
-
1.15mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
-2A
-
60V
-
SOT-23
DMN6140L
-
Surface Mount
-
3
-
-
170mΩ
-
Enhancement
-
-
-
4.1nC
20 V
-
1V
1.3W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
N channel
-
MOSFET
-
-2A
-
60V
-
SOT-23
DMN6140L
-
Surface Mount
-
3
-
-
170mΩ
-
Enhancement
-
-
-
4.1nC
20 V
-
1V
1.3W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-35A
-
-30V
-
PowerDI3333-8
DMP3013SFV
-
Surface Mount
-
8
-
-
17mΩ
-
Enhancement
-
-
-
33.7nC
25 V
-
-1.2V
31W
-50°C
-
150°C
-
0.85mm
3.4mm
3.4 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-35A
-
-30V
-
PowerDI3333-8
DMP3013SFV
-
Surface Mount
-
8
-
-
17mΩ
-
Enhancement
-
-
-
33.7nC
25 V
-
-1.2V
31W
-50°C
-
150°C
-
0.85mm
3.4mm
3.4 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-4.3A
-
-30V
-
SOT-23
DMP3056L
-
Surface Mount
-
3
-
-
70mΩ
-
Enhancement
-
-
-
11.8nC
25 V
-
-1.2V
1.38W
-50°C
-
150°C
-
1.15mm
3mm
2.55 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-4.3A
-
-30V
-
SOT-23
DMP3056L
-
Surface Mount
-
3
-
-
70mΩ
-
Enhancement
-
-
-
11.8nC
25 V
-
-1.2V
1.38W
-50°C
-
150°C
-
1.15mm
3mm
2.55 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-3.8A
-
-30V
-
SOT-23
DMP3098LQ
-
Surface Mount
-
3
-
-
120mΩ
-
Enhancement
-
-
-
8nC
20 V
-
-1.26V
1.08W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-3.8A
-
-30V
-
SOT-23
DMP3098LQ
-
Surface Mount
-
3
-
-
120mΩ
-
Enhancement
-
-
-
8nC
20 V
-
-1.26V
1.08W
-50°C
-
150°C
-
1.1mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
AEC-Q101
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-3.8A
-
-30V
-
SOT-23
DMP3099L
-
Surface Mount
-
3
-
-
99mΩ
-
Enhancement
-
-
-
11nC
20 V
-
-1.26V
1.08W
-50°C
-
150°C
-
1.15mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
DiodesZetex
-
P-Channel
-
MOSFET
-
-3.8A
-
-30V
-
SOT-23
DMP3099L
-
Surface Mount
-
3
-
-
99mΩ
-
Enhancement
-
-
-
11nC
20 V
-
-1.26V
1.08W
-50°C
-
150°C
-
1.15mm
3mm
2.5 mm
-
-
-
-
-
-
-
-
-
No
-
-
-
-
...