RF Modules
An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, W...
Prikazuje se 1-20 od 276 proizvoda
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
25.4mm
-
RoHS, UKCA, FCC, CE
25.4mm
2.8 mm
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
RoHS, FCC, UKCA, CE
5mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
-
-
CE, RoHS, FCC, UKCA
75mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
FCC, RoHS, UKCA, CE
5mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
RoHS, CE, FCC, UKCA
5mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
CE, FCC, RoHS
5mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
RoHS, FCC, CE
5mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
FCC, CE, RoHS
5mm
-
-
Eccel Technology Ltd
RFID Reader
Reader
-
-
-
-
-
-
2.4GHz
-
Surface
-
-
-
-
-
5.5V
5.5V
-
-25°C
-
85°C
-
-
75mm
-
CE, FCC, RoHS
5mm
-
-
Ezurio
LoRaWANTM Temperature Sensor
Temperature Sensor
-
-
-
-
-
-
2.4GHz
22dBm
-
-
USB Type C
-
-
-
-
-
-
-40°C
-
85°C
-
RS26x
28.5mm
-
UKCA, ASNZS, IC, Bluetooth SIG and LoRa Alliance, CE, EN12830:2018, FCC
93.9mm
51.9 mm
-
Ezurio
LoRaWANTM Temperature Sensor
Temperature Sensor
-
-
-
-
-
-
2.4GHz
22dBm
-
-
USB Type C
-
-
-
-
-
-
-40°C
-
85°C
-
RS26x
28.5mm
-
ASNZS, FCC, EN12830:2018, Bluetooth SIG and LoRa Alliance, IC, CE, UKCA
93.9mm
51.9 mm
-
Ezurio
LoRaWANTM Temperature Sensor
Temperature Sensor
-
-
-
-
-
-
2.4GHz
22dBm
-
-
USB Type C
-
-
-
-
-
-
-40°C
-
85°C
-
RS26x
28.5mm
-
ASNZS, FCC, EN12830:2018, CE, Bluetooth SIG and LoRa Alliance, IC, UKCA
93.9mm
51.9 mm
-
Ezurio
LoRaWANTM Temperature Sensor
Temperature Sensor
-
-
-
-
-
-
-
22dBm
-
-
USB Type C
-
-
-
-
-
-
-40°C
-
85°C
-
RS26x
28.5mm
-
FCC, ASNZS, CE, IC, EN12830:2018, UKCA, Bluetooth SIG and LoRa Alliance
93.9mm
51.9 mm
-
Ezurio
LoRaWANTM Temperature Sensor
Temperature Sensor
-
-
-
-
-
-
-
22dBm
-
-
USB Type C
-
-
-
-
-
-
-40°C
-
85°C
-
RS26x
28.5mm
-
UKCA, FCC, CE, Bluetooth SIG and LoRa Alliance, ASNZS, EN12830:2018, IC
93.9mm
51.9 mm
-
Ezurio
LoRaWANTM Temperature Sensor
Temperature Sensor
-
-
-
-
-
-
-
22dBm
-
-
USB Type C
-
-
-
-
-
-
-40°C
-
85°C
-
RS26x
28.5mm
-
EN12830:2018, Bluetooth SIG and LoRa Alliance, UKCA, ASNZS, IC, CE, FCC
93.9mm
51.9 mm
-
Ezurio
Development Kit
semiconductor
-
-
-
-
2Mbps
-
2.48GHz
7dBm
-
-94dBm
UART
-
-
-
1.7V
3.5V
-
-40°C
-
105°C
-
BL54L15
1.6mm
-
ISED, RCM, MIC, UKCA, FCC, KC - All BL54L15 Series are Bluetooth & 802.15.4 Certified, EU
14mm
10 mm
-
Ezurio
Bluetooth Module
semiconductor
-
-
-
-
2Mbps
-
2.48GHz
7dBm
PCB
-94dBm
UART
-
-
-
1.7V
3.5V
-
-40°C
-
105°C
-
BL54L15
1.6mm
-
MIC, KC, ISED, EU, FCC, UKCA, RCM
14mm
10 mm
-
Ezurio
Development Kit
semiconductor
-
-
-
-
2Mbps
-
-
7dBm
-
-94dBm
UART
-
-
-
1.7V
3.5V
-
-40°C
-
105°C
-
BL54L15
1.6mm
-
FCC, RCM, MIC, ISED, UKCA, EU, KC - All BL54L15 Series are Bluetooth & 802.15.4 Certified
14mm
10 mm
-
Ezurio
Development Kit
semiconductor
-
-
-
-
2Mbps
-
2.48GHz
7dBm
-
-94dBm
UART
-
-
-
1.7V
3.5V
-
-40°C
-
105°C
-
BL54L15
1.6mm
-
UKCA, KC, MIC, EU, ISED, FCC, RCM
14mm
10 mm
-
Ezurio
Development Kit
semiconductor
-
-
-
-
2Mbps
-
-
10dBm
-
-100dBm
USB, UART
-
-
-
1.71V
5.5V
-
-40°C
-
105°C
-
BL54H20
1.8mm
-
EU, RCM, FCC, MIC, UKCA, ISED, KC-All BL54H20 Series are BT & 802.15.4 Certified (all pending)
13.5mm
10 mm
-
...