Phase Detectors

Phase detectors are a type semiconductor device that acts as an analogue multiplier, frequency mixer or logic circuit that generates a voltage signal. This represents the difference in phase between two signal inputs. Phase detectors are an essential element of the PLL (phase-locked loop).

Types of phase detectors?

There are three main types of phase detectors, analogue phase dete...

Prikazuje se 1-4 od 4 proizvoda

Filter

Poredaj

Filter

Poredaj

Texas Instruments LMH2120UM/NOPB Phase Frequency Detector 8 GHz 6-Pin DSBGA
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:252-0687brendTexas InstrumentsProizvođački broj:LMH2120UM/NOPB

RSD 1.561,34

RSD 780,674 Each (In a Pack of 2) (bez PDV-a)

Dodaj u korpu
Texas Instruments
8GHz
Power Detector
DSBGA
6
85°C
0.43mm
1.25mm
2.7V
LMH2120
0.85 mm
RoHS
5V
Texas Instruments Phase Frequency Detector 8 GHz 6-Pin DSBGA
RS kataloški broj:252-0686brendTexas InstrumentsProizvođački broj:LMH2120UM/NOPB

RSD 135.599,03

RSD 542,396 Each (On a Reel of 250) (bez PDV-a)

Dodaj u korpu
Texas Instruments
8GHz
Power Detector
DSBGA
6
85°C
0.43mm
1.25mm
2.7V
LMH2120
0.85 mm
RoHS
5V
onsemi MCH12140DG Phase Frequency Detector 800 MHz 8-Pin SOIC
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:463-678brendonsemiProizvođački broj:MCH12140DG

RSD 2.130,40

RSD 2.130,40 Each (bez PDV-a)

Dodaj u korpu
onsemi
800MHz
Frequency Phase Detector
SOIC
8
70°C
1.5mm
5mm
-4.2V
H
4 mm
ANSI Y14.5M, 1982
5.5V
onsemi Phase Frequency Detector 800 MHz 8-Pin SOIC
RS kataloški broj:163-2495brendonsemiProizvođački broj:MCH12140DG

RSD 141.490,14

RSD 1.443,776 Each (In a Tube of 98) (bez PDV-a)

Dodaj u korpu
onsemi
800MHz
Frequency Phase Detector
SOIC
8
70°C
1.5mm
5mm
-4.2V
H
4 mm
ANSI Y14.5M, 1982
5.5V