Comparators
A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other. You can f...
Prikazuje se 1-20 od 593 proizvoda
RSD 1.269,77
RSD 253,955 Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
Texas Instruments
Comparator
-
Dual Comparator
-
Surface
SOIC
-
-
DTL, MOS, TTL, ECL, CMOS
-
-
2
-
1.3μs
-
8
-
2V
36V
-
-
-60°C
150°C
-
-
4.9mm
3.91 mm
LM2903M
-
RoHS
-
-
No
-
-
-
2.5mA
-
Texas Instruments
Comparator
-
Dual Comparator
-
Surface
SOIC
-
-
DTL, MOS, TTL, ECL, CMOS
-
-
2
-
1.3μs
-
8
-
2V
36V
-
-
-60°C
150°C
-
-
4.9mm
3.91 mm
LM2903M
-
RoHS
-
-
No
-
-
-
2.5mA
-
Texas Instruments
Comparator
-
Quad Differential
-
Through Hole
PDIP
-
-
TTL, MOS, CMOS
-
-
4
-
1.3μs
-
14
-
2V
30V
-
-
-40°C
85°C
-
10.2mm
5.3mm
3.9 mm
LM339B
-
RoHS
-
-
No
-
-
-
200μA
-
RSD 1.630,32
RSD 163,032 Each (In a Pack of 10) (bez PDV-a)
Provjerite zalihe
10
Texas Instruments
Comparator
-
Dual Comparator
-
Surface
SOIC
-
-
MOS, ECL, DTL, CMOS, TTL
-
-
2
-
1.3μs
-
8
-
2V
36V
-
-
-60°C
150°C
-
-
4.9mm
3.91 mm
LM393M
-
RoHS
-
-
No
-
-
-
2.5mA
-
Texas Instruments
Comparator
-
Dual Comparator
-
Surface
SOIC
-
-
MOS, ECL, DTL, CMOS, TTL
-
-
2
-
1.3μs
-
8
-
2V
36V
-
-
-60°C
150°C
-
-
4.9mm
3.91 mm
LM393M
-
RoHS
-
-
No
-
-
-
2.5mA
-
Texas Instruments
Comparator
-
Dual Comparator
-
Through Hole
PDIP
-
-
TTL, CMOS, MOS
-
-
2
-
1.3μs
-
8
-
2V
30V
-
-
-40°C
85°C
-
6.2mm
5.3mm
3.91 mm
LM393B
-
RoHS
-
-
No
-
-
-
200μA
-
RSD 1.998,71
RSD 79,949 Each (Supplied as a Tape) (bez PDV-a)
Provjerite zalihe
25
ROHM
Comparator
-
Ground Sense
-
Surface
SSOP-5
-
-
-
-
-
1
-
1.3μs
-
5
-
3V
36V
-
-
-40°C
150°C
-
1.25mm
2.9mm
2.8 mm
EMARMOUR
-
ISO 11452-2
-
-
AEC-Q100
-
-
-
0.3mA
-
Microchip
Analogue Comparator
-
Push-Pull Output
-
Through Hole
PDIP
-
-
TTL, CMOS, Push Pull
-
-
1
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.1mm
2mm
2.10 mm
MCP6541
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Push-Pull Output
-
Surface
SOIC-8
-
-
Push Pull
-
-
2
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.45mm
2.9mm
2.8 mm
MCP6542
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Push-Pull Output
-
Surface
SOIC-8
-
-
Push Pull
-
-
2
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.45mm
2.9mm
2.8 mm
MCP6542
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Push-Pull Output
-
Surface
MSOP-8
-
-
Push Pull
-
-
2
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.1mm
3mm
4.9 mm
MCP6542
-
RoHS
-
-
No
-
-
-
0.6μA
-

RSD 71.031,95
RSD 184,979 Each (In a Box of 384) (bez PDV-a)
Provjerite zalihe
384
Microchip
Analogue Comparator
-
Push-Pull Output
-
Surface
TSSOP-14
-
-
Push Pull
-
-
4
-
4μs
-
14
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.1mm
3mm
4.9 mm
MCP6544
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Open Drain Output
-
Surface
MSOP-8
-
-
Open Drain
-
-
2
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.1mm
3mm
4.9 mm
MCP6547
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Open Drain Output
-
Surface
MSOP-8
-
-
Open Drain
-
-
2
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.1mm
3mm
4.9 mm
MCP6547
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Open Drain Output
-
Surface
SOIC-8
-
-
Open Drain
-
-
2
-
4μs
-
8
-
1.6V
5.5V
-
-
-40°C
125°C
-
1.75mm
4.9mm
6 mm
MCP6547
-
RoHS
-
-
No
-
-
-
0.6μA
-
Microchip
Analogue Comparator
-
Push-Pull Output
-
Surface
TSSOP-14
-
-
Push Pull
-
-
4
-
-
-
14
-
1.8V
5.5V
-
-
-40°C
125°C
-
1.2mm
5.10mm
6.4 mm
MCP6564
-
RoHS
-
-
No
-
-
-
-
-
Microchip
Analogue Comparator
-
Open Drain Output
-
Surface
SOIC-8
-
-
Open Drain
-
-
2
-
-
-
8
-
1.8V
5.5V
-
-
-40°C
125°C
-
1.75mm
4.9mm
6 mm
MCP6567
-
RoHS
-
-
No
-
-
-
-
-
Microchip
Comparator
-
Push-Pull Output
-
Surface
SOT-23
-
-
Push Pull
-
-
4
-
40ns
-
5
-
1.8V
5.5V
-
-
-40°C
125°C
-
1.45mm
2.9mm
2.8 mm
MCP6571/1R/1U/2/4
-
AEC Q100
-
-
AEC-Q100
-
-
-
70μA
-
Microchip
Comparator
-
Push-Pull Output
-
Surface
-
-
-
Push Pull
-
-
4
-
40ns
-
5
-
1.8V
5.5V
-
-
-40°C
125°C
-
1.45mm
2.9mm
2.8 mm
MCP6571/1R/1U/2/4
-
AEC Q100
-
-
AEC-Q100
-
-
-
70μA
-
Microchip
Comparator
-
Push-Pull Output
-
Surface
-
-
-
Push Pull
-
-
4
-
40ns
-
5
-
1.8V
5.5V
-
-
-40°C
125°C
-
1.45mm
2.9mm
2.8 mm
MCP6571/1R/1U/2/4
-
AEC Q100
-
-
AEC-Q100
-
-
-
70μA
-
...